Direct
Parametric Equivalent



CA50C33E3ILT | |
|---|---|
DigiKey Part Number | CA50C33E3ILT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CA50C33E3ILT |
Description | XTAL OSC XO 33.3330MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CA50C33E3ILT Models |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 40mA |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output HCMOS, TTL | Current - Supply (Disable) (Max) 10µA |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 636L3I033M33300 | CTS-Frequency Controls | 0 | 636L3I033M33300-ND | 0,86108 € | Direct |
| CA50C33E3GLT | CTS-Frequency Controls | 0 | CA50C33E3GLT-ND | 1,25203 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,95101 € | 951,01 € |
| Unit Price without VAT: | 0,95101 € |
|---|---|
| Unit Price with VAT: | 1,13170 € |



