Parametric Equivalent
Parametric Equivalent



CA50C10004INT | |
|---|---|
DigiKey Part Number | CA50C10004INT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CA50C10004INT |
Description | XTAL OSC XO 100.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCMOS, TTL Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±30ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 30mA |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output HCMOS, TTL | Current - Supply (Disable) (Max) 10µA |
Voltage - Supply 2.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA50C10004GNT | CTS-Frequency Controls | 0 | CA50C10004GNT-ND | 1,74908 € | Parametric Equivalent |
| CA50C10005INT | CTS-Frequency Controls | 0 | CA50C10005INT-ND | 1,35138 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,35138 € | 1.351,38 € |
| Unit Price without VAT: | 1,35138 € |
|---|---|
| Unit Price with VAT: | 1,60814 € |


