Parametric Equivalent
Parametric Equivalent

CA32P10003GLR | |
|---|---|
DigiKey Part Number | 110-CA32P10003GLRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CA32P10003GLR |
Description | 3.2mmx2.5mm Surface Mount Automo |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Current - Supply (Max) 80mA |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.047" (1.20mm) |
Output LVPECL | Current - Supply (Disable) (Max) 15µA |
Voltage - Supply 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA32P10003HLR | CTS-Frequency Controls | 0 | 110-CA32P10003HLRTR-ND | 3,41022 € | Parametric Equivalent |
| NSC5342B-100M | NDK (NIHON DEMPA KOGYO CO., LTD) | 42 | 644-NSC5342B-100MCT-ND | 5,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,41022 € | 10.230,66 € |
| Unit Price without VAT: | 3,41022 € |
|---|---|
| Unit Price with VAT: | 4,05816 € |


