
CA32C5004GLR | |
|---|---|
DigiKey Part Number | 110-CA32C5004GLRTR-ND - Tape & Reel (TR) 110-CA32C5004GLRCT-ND - Cut Tape (CT) 110-CA32C5004GLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA32C5004GLR |
Description | XTAL OSC XO 50.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 40mA |
Part Status Active | Ratings AEC-Q200 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output HCMOS, TTL | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,57700 € | 15,77 € |
| 25 | 1,49080 € | 37,27 € |
| 50 | 1,42900 € | 71,45 € |
| 100 | 1,36990 € | 136,99 € |
| 250 | 1,29552 € | 323,88 € |
| 500 | 1,24198 € | 620,99 € |
| 1.000 | 1,19067 € | 1.190,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,11376 € | 3.341,28 € |
| 6.000 | 1,06787 € | 6.407,22 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |










