


CA32C2403HMT | |
|---|---|
DigiKey Part Number | CTX1539TR-ND - Tape & Reel (TR) CTX1539CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CA32C2403HMT |
Description | XTAL OSC XO 24.0000MHZ HCMOS TTL |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS, TTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 40mA |
Part Status Discontinued at DigiKey | Ratings AEC-Q200 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output HCMOS, TTL | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA32C2403HMR | CTS-Frequency Controls | 0 | 110-CA32C2403HMR-ND | 1,07092 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,63000 € | 16,30 € |
| 50 | 1,47020 € | 73,51 € |
| 100 | 1,40670 € | 140,67 € |
| 500 | 1,26998 € | 634,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,16641 € | 1.166,41 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |

