


CA32C12504GLT | |
|---|---|
DigiKey Part Number | CTX1546TR-ND - Tape & Reel (TR) CTX1546CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CA32C12504GLT |
Description | XTAL OSC XO 12.5000MHZ 3.3V SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CA32C12504GLT Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 40mA |
Part Status Discontinued at DigiKey | Ratings AEC-Q200 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output HCMOS, TTL | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA32C12504GLR | CTS-Frequency Controls | 0 | 110-CA32C12504GLR-ND | 1,32632 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 2,38700 € | 23,87 € |
| 25 | 2,25720 € | 56,43 € |
| 50 | 2,16400 € | 108,20 € |
| 100 | 2,07460 € | 207,46 € |
| 250 | 1,96200 € | 490,50 € |
| 500 | 1,95750 € | 978,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,80341 € | 1.803,41 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |

