Parametric Equivalent
Parametric Equivalent



CA32C12503INR | |
|---|---|
DigiKey Part Number | 110-CA32C12503INR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CA32C12503INR |
Description | XTAL OSC XO 125.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) HCMOS, TTL Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 40mA |
Part Status Active | Ratings AEC-Q200 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output HCMOS, TTL | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA32C12503GNR | CTS-Frequency Controls | 0 | 110-CA32C12503GNRTR-ND | 1,37477 € | Parametric Equivalent |
| CA32C12503INT | CTS-Frequency Controls | 0 | CA32C12503INT-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,22142 € | 3.664,26 € |
| Unit Price without VAT: | 1,22142 € |
|---|---|
| Unit Price with VAT: | 1,45349 € |


