Parametric Equivalent

CA25P16003GLR | |
|---|---|
DigiKey Part Number | 110-CA25P16003GLRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CA25P16003GLR |
Description | 2.5mmx2.0mm Surface Mount Automo |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 160 MHz XO (Standard) LVPECL Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Current - Supply (Max) 80mA |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.043" (1.10mm) |
Output LVPECL | Current - Supply (Disable) (Max) 15µA |
Voltage - Supply 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA25P16003HLR | CTS-Frequency Controls | 0 | 110-CA25P16003HLRTR-ND | 1,72218 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,72218 € | 5.166,54 € |
| Unit Price without VAT: | 1,72218 € |
|---|---|
| Unit Price with VAT: | 2,04939 € |

