


CA25C2404GMT | |
|---|---|
DigiKey Part Number | CTX1513TR-ND - Tape & Reel (TR) CTX1513CT-ND - Cut Tape (CT) CTX1513DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA25C2404GMT |
Description | XTAL OSC XO 24.0000MHZ HCMOS TTL |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS, TTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CA25C2404GMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,23800 € | 12,38 € |
| 50 | 1,11600 € | 55,80 € |
| 100 | 1,06770 € | 106,77 € |
| 500 | 0,96376 € | 481,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,88381 € | 883,81 € |
| 2.000 | 0,84731 € | 1.694,62 € |
| 3.000 | 0,82668 € | 2.480,04 € |
| 5.000 | 0,80141 € | 4.007,05 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

