


CA25C2404GMT | |
|---|---|
DigiKey Part Number | CTX1513TR-ND - Tape & Reel (TR) CTX1513CT-ND - Cut Tape (CT) CTX1513DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA25C2404GMT |
Description | XTAL OSC XO 24.0000MHZ HCMOS TTL |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS, TTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CA25C2404GMT Models |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15mA |
Part Status Discontinued at DigiKey | Ratings AEC-Q200 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output HCMOS, TTL | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA25C2404GMR | CTS-Frequency Controls | 0 | 110-CA25C2404GMR-ND | 1,09424 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,22200 € | 12,22 € |
| 50 | 1,10220 € | 55,11 € |
| 100 | 1,05450 € | 105,45 € |
| 500 | 0,95178 € | 475,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,87282 € | 872,82 € |
| 2.000 | 0,83678 € | 1.673,56 € |
| 3.000 | 0,81640 € | 2.449,20 € |
| 5.000 | 0,79145 € | 3.957,25 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

