MFR Recommended



CA25C2004GLT | |
|---|---|
DigiKey Part Number | CTX1524TR-ND - Tape & Reel (TR) CTX1524CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CA25C2004GLT |
Description | XTAL OSC XO 20.0000MHZ HCMOS TTL |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 20mA |
Part Status Discontinued at DigiKey | Ratings AEC-Q200 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output HCMOS, TTL | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA25C2004GLR | CTS-Frequency Controls | 0 | 110-CA25C2004GLR-ND | 1,09424 € | MFR Recommended |


