Parametric Equivalent
Parametric Equivalent



CA25C1002HLR | |
|---|---|
DigiKey Part Number | 110-CA25C1002HLR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CA25C1002HLR |
Description | XTAL OSC XO 10.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 20mA |
Part Status Active | Ratings AEC-Q200 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output HCMOS, TTL | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA25C1002HLT | CTS-Frequency Controls | 0 | CA25C1002HLT-ND | 0,00000 € | Parametric Equivalent |
| CA25C1002NLR | CTS-Frequency Controls | 0 | 110-CA25C1002NLRTR-ND | 1,17118 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,09424 € | 3.282,72 € |
| Unit Price without VAT: | 1,09424 € |
|---|---|
| Unit Price with VAT: | 1,30215 € |


