MFR Recommended



CA20C4004GMT | |
|---|---|
DigiKey Part Number | CTX1494TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CA20C4004GMT |
Description | XTAL OSC XO 40.0000MHZ HCMOS TTL |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) HCMOS, TTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CA20C4004GMT Models |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 15mA |
Part Status Discontinued at DigiKey | Ratings AEC-Q200 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, TTL | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA20C4004GMR | CTS-Frequency Controls | 0 | 110-CA20C4004GMR-ND | 0,93395 € | MFR Recommended |


