Parametric Equivalent



CA20C4002HMR | |
|---|---|
DigiKey Part Number | 110-CA20C4002HMRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CA20C4002HMR |
Description | XTAL OSC XO 40.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) HCMOS, TTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CA20C4002HMR Models |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 15mA |
Part Status Active | Ratings AEC-Q200 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, TTL | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA20C4002NMR | CTS-Frequency Controls | 0 | 110-CA20C4002NMRTR-ND | 1,16487 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,01235 € | 3.037,05 € |
| Unit Price without VAT: | 1,01235 € |
|---|---|
| Unit Price with VAT: | 1,20470 € |


