27 MHz XO (Standard) HCMOS, TTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 MHz XO (Standard) HCMOS, TTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead
CA20 Series

CA20C2707PMR

DigiKey Part Number
110-CA20C2707PMRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CA20C2707PMR
Description
XTAL OSC XO 27.0000MHZ HCMOS TTL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 MHz XO (Standard) HCMOS, TTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CA20C2707PMR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V
Mfr
Frequency Stability
±150ppm
Series
Operating Temperature
-55°C ~ 105°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
15mA
Part Status
Active
Ratings
AEC-Q200
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
HCMOS, TTL
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,26725 €3.801,75 €
Manufacturers Standard Package
Unit Price without VAT:1,26725 €
Unit Price with VAT:1,50803 €