Parametric Equivalent



CA20C1007HMR | |
|---|---|
DigiKey Part Number | 110-CA20C1007HMRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CA20C1007HMR |
Description | XTAL OSC XO 10.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) HCMOS, TTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CA20C1007HMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±150ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,02510 € | 3.075,30 € |
| Unit Price without VAT: | 1,02510 € |
|---|---|
| Unit Price with VAT: | 1,21987 € |


