Similar
Similar

ATS640BSM-1E | |
|---|---|
DigiKey Part Number | ATS640BSM-1E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATS640BSM-1E |
Description | CRYSTAL 64.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 64 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode 3rd Overtone |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 64 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±50ppm | Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.169" (4.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATS640A-E | CTS-Frequency Controls | 0 | ATS640A-E-ND | 0,37082 € | Similar |
| ATS640ASM-1E | CTS-Frequency Controls | 0 | ATS640ASM-1E-ND | 0,22715 € | Similar |
| ATS640B-E | CTS-Frequency Controls | 0 | ATS640B-E-ND | 0,22153 € | Similar |
| ATS640BSM-1 | CTS-Frequency Controls | 0 | ATS640BSM-1-ND | 0,22715 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22715 € | 227,15 € |
| Unit Price without VAT: | 0,22715 € |
|---|---|
| Unit Price with VAT: | 0,27031 € |



