
ATS260ASM-1E | |
|---|---|
DigiKey Part Number | ATS260ASM-1E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATS260ASM-1E |
Description | CRYSTAL 26.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±50ppm | Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37082 € | 370,82 € |
| Unit Price without VAT: | 0,37082 € |
|---|---|
| Unit Price with VAT: | 0,44128 € |

