Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar

ATS25ASM-1E | |
|---|---|
DigiKey Part Number | 110-ATS25ASM-1ETR-ND - Tape & Reel (TR) 110-ATS25ASM-1ECT-ND - Cut Tape (CT) 110-ATS25ASM-1EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS25ASM-1E |
Description | CRYSTAL 25.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±50ppm | Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.169" (4.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATS250BSM-1E | CTS-Frequency Controls | 1.756 | CTX1213CT-ND | 0,25000 € | Similar |
| ATS25ASM-1 | CTS-Frequency Controls | 5.853 | 110-ATS25ASM-1CT-ND | 0,21000 € | Similar |
| GL250F35IDT | CTS-Frequency Controls | 0 | GL250F35IDT-ND | 0,24666 € | Similar |
| GL250F35IET | CTS-Frequency Controls | 0 | GL250F35IET-ND | 0,24666 € | Similar |
| LP250F35IDT | CTS-Frequency Controls | 0 | LP250F35IDT-ND | 0,23833 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,22400 € | 2,24 € |
| 25 | 0,21120 € | 5,28 € |
| 50 | 0,20240 € | 10,12 € |
| 100 | 0,19400 € | 19,40 € |
| 250 | 0,18352 € | 45,88 € |
| 500 | 0,17594 € | 87,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16866 € | 168,66 € |
| 2.000 | 0,16168 € | 323,36 € |
| 3.000 | 0,15773 € | 473,19 € |
| 5.000 | 0,15290 € | 764,50 € |
| 7.000 | 0,14979 € | 1.048,53 € |
| 10.000 | 0,14657 € | 1.465,70 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |






