
ATS250BSM-1 | |
|---|---|
DigiKey Part Number | CTX1139TR-ND - Tape & Reel (TR) CTX1139CT-ND - Cut Tape (CT) CTX1139DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS250BSM-1 |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±50ppm | Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.169" (4.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATS250BSM-1E | CTS-Frequency Controls | 1.756 | CTX1213CT-ND | 0,25000 € | Direct |
| ATS25ASM-1 | CTS-Frequency Controls | 5.853 | 110-ATS25ASM-1CT-ND | 0,21000 € | Similar |
| ABLS-25.000MHZ-B4-F-T | Abracon LLC | 34.280 | 535-10235-1-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,49000 € | 4,90 € |
| 25 | 0,46360 € | 11,59 € |
| 50 | 0,44440 € | 22,22 € |
| 100 | 0,42610 € | 42,61 € |
| 250 | 0,40296 € | 100,74 € |
| 500 | 0,38628 € | 193,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37082 € | 370,82 € |
| 2.000 | 0,35549 € | 710,98 € |
| 3.000 | 0,34682 € | 1.040,46 € |
| 5.000 | 0,33619 € | 1.680,95 € |
| 7.000 | 0,32938 € | 2.305,66 € |
| 10.000 | 0,32231 € | 3.223,10 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

