ATS245SM-1E is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,36788 €
Datasheet
24.576 MHz ±30ppm Crystal Series 30 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS245SM-1E

DigiKey Part Number
ATS245SM-1E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATS245SM-1E
Description
CRYSTAL 24.5760MHZ SERIES SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24.576 MHz ±30ppm Crystal Series 30 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
Series
Mfr
ESR (Equivalent Series Resistance)
30 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24.576 MHz
Supplier Device Package
HC-49/US-SM
Frequency Stability
±50ppm
Size / Dimension
0.437" L x 0.190" W (11.10mm x 4.83mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.169" (4.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATS245SM-1CTS-Frequency Controls0110-ATS245SM-1-ND0,36788 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,19447 €194,47 €
Manufacturers Standard Package
Unit Price without VAT:0,19447 €
Unit Price with VAT:0,23142 €