
ATS245A | |
|---|---|
DigiKey Part Number | CTX910-ND |
Manufacturer | |
Manufacturer Product Number | ATS245A |
Description | CRYSTAL 24.5760MHZ 18PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.427" L x 0.177" W (10.85mm x 4.50mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,25700 € | 2,57 € |
| 25 | 0,24320 € | 6,08 € |
| 50 | 0,23280 € | 11,64 € |
| 100 | 0,22330 € | 22,33 € |
| 300 | 0,20883 € | 62,65 € |
| 500 | 0,20244 € | 101,22 € |
| 1.000 | 0,19406 € | 194,06 € |
| 2.500 | 0,18351 € | 458,78 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

