
ATS240SM-1 | |
|---|---|
DigiKey Part Number | CTX1129TR-ND - Tape & Reel (TR) CTX1129CT-ND - Cut Tape (CT) CTX1129DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS240SM-1 |
Description | CRYSTAL 24.0000MHZ SERIES SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal Series 30 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US-SM | |
Size / Dimension | 0.437" L x 0.190" W (11.10mm x 4.83mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17700 € | 1,77 € |
| 25 | 0,16800 € | 4,20 € |
| 50 | 0,16100 € | 8,05 € |
| 100 | 0,15430 € | 15,43 € |
| 250 | 0,14592 € | 36,48 € |
| 500 | 0,13990 € | 69,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13411 € | 134,11 € |
| 2.000 | 0,12856 € | 257,12 € |
| 3.000 | 0,12542 € | 376,26 € |
| 5.000 | 0,12157 € | 607,85 € |
| 7.000 | 0,11910 € | 833,70 € |
| 10.000 | 0,11654 € | 1.165,40 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |


