
ATS240BSM-1E | |
|---|---|
DigiKey Part Number | CTX1124TR-ND - Tape & Reel (TR) CTX1124CT-ND - Cut Tape (CT) CTX1124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS240BSM-1E |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±50ppm | Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.169" (4.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-240-18-5PXEN-TR | ECS Inc. | 2.732 | XC1702CT-ND | 0,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,17500 € | 1,75 € |
| 25 | 0,16600 € | 4,15 € |
| 50 | 0,15920 € | 7,96 € |
| 100 | 0,15260 € | 15,26 € |
| 250 | 0,14428 € | 36,07 € |
| 500 | 0,13832 € | 69,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13258 € | 132,58 € |
| 2.000 | 0,12710 € | 254,20 € |
| 3.000 | 0,12399 € | 371,97 € |
| 5.000 | 0,12019 € | 600,95 € |
| 7.000 | 0,11775 € | 824,25 € |
| 10.000 | 0,11522 € | 1.152,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |



