22.1184 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS22ASM-1

DigiKey Part Number
110-ATS22ASM-1TR-ND - Tape & Reel (TR)
110-ATS22ASM-1CT-ND - Cut Tape (CT)
110-ATS22ASM-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATS22ASM-1
Description
CRYSTAL 22.1184MHZ 20PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22.1184 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
30 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
22.1184 MHz
Supplier Device Package
HC-49/US-SM
Frequency Stability
±50ppm
Size / Dimension
0.437" L x 0.190" W (11.10mm x 4.83mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.169" (4.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.345
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,47800 €4,78 €
250,45200 €11,30 €
500,43340 €21,67 €
1000,41540 €41,54 €
2500,39284 €98,21 €
5000,37658 €188,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,36100 €361,00 €
2.0000,34608 €692,16 €
3.0000,33763 €1.012,89 €
5.0000,32729 €1.636,45 €
7.0000,32065 €2.244,55 €
10.0000,31377 €3.137,70 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €