
ATS22A-E | |
|---|---|
DigiKey Part Number | CTX1116-ND |
Manufacturer | |
Manufacturer Product Number | ATS22A-E |
Description | CRYSTAL 22.1184MHZ 20PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22.1184 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 22.1184 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.427" L x 0.177" W (10.85mm x 4.50mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,48500 € | 4,85 € |
| 25 | 0,45920 € | 11,48 € |
| 50 | 0,44020 € | 22,01 € |
| 100 | 0,42200 € | 42,20 € |
| 300 | 0,39460 € | 118,38 € |
| 500 | 0,38250 € | 191,25 € |
| 1.000 | 0,36668 € | 366,68 € |
| 2.500 | 0,34677 € | 866,93 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

