ATS200SM-1E is out of stock and can be placed on backorder.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 1.481
Unit Price: 0,56000 €
Datasheet
20 MHz ±30ppm Crystal Series 30 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS200SM-1E

DigiKey Part Number
CTX1212TR-ND - Tape & Reel (TR)
CTX1212CT-ND - Cut Tape (CT)
CTX1212DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATS200SM-1E
Description
CRYSTAL 20.0000MHZ SERIES SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 MHz ±30ppm Crystal Series 30 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
Series
Mfr
ESR (Equivalent Series Resistance)
30 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Supplier Device Package
HC-49/US-SM
Frequency Stability
±50ppm
Size / Dimension
0.437" L x 0.190" W (11.10mm x 4.83mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.169" (4.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATS200SM-1CTS-Frequency Controls1.481CTX515CT-ND0,56000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,48700 €4,87 €
250,46080 €11,52 €
500,44160 €22,08 €
1000,42330 €42,33 €
2500,40032 €100,08 €
5000,38374 €191,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,36788 €367,88 €
2.0000,35267 €705,34 €
3.0000,34406 €1.032,18 €
5.0000,33353 €1.667,65 €
7.0000,32676 €2.287,32 €
10.0000,31975 €3.197,50 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €