
ATS18A | |
|---|---|
DigiKey Part Number | CTX1095-ND |
Manufacturer | |
Manufacturer Product Number | ATS18A |
Description | CRYSTAL 18.4320MHZ 20PF TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 18.432 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±50ppm | Size / Dimension 0.427" L x 0.177" W (10.85mm x 4.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.145" (3.68mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATS18A-E | CTS-Frequency Controls | 222 | CTX1096-ND | 0,56000 € | Direct |
| AS-18.432-20 | Raltron Electronics | 5 | 2151-AS-18.432-20-ND | 0,16000 € | Similar |
| FC4STCBMF18.432 | Fox Electronics | 906 | 631-FC4STCBMF18.432-ND | 0,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,25500 € | 2,55 € |
| 25 | 0,24200 € | 6,05 € |
| 50 | 0,23180 € | 11,59 € |
| 100 | 0,22220 € | 22,22 € |
| 300 | 0,20787 € | 62,36 € |
| 500 | 0,20150 € | 100,75 € |
| 1.000 | 0,19316 € | 193,16 € |
| 2.500 | 0,18266 € | 456,65 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

