Similar
Similar

ATS164B | |
|---|---|
DigiKey Part Number | ATS164B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATS164B |
Description | CRYSTAL 16.3840MHZ 18PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 16.384 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±50ppm | Size / Dimension 0.427" L x 0.177" W (10.85mm x 4.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.145" (3.68mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATS164B-E | CTS-Frequency Controls | 0 | ATS164B-E-ND | 0,19164 € | Direct |
| LP163F35CDT | CTS-Frequency Controls | 0 | LP163F35CDT-ND | 0,23920 € | Similar |
| LP163F35CET | CTS-Frequency Controls | 0 | LP163F35CET-ND | 0,23920 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19164 € | 191,64 € |
| Unit Price without VAT: | 0,19164 € |
|---|---|
| Unit Price with VAT: | 0,22805 € |



