Direct
Similar
Similar
Similar

ATS15ASM-1 | |
|---|---|
DigiKey Part Number | CTX513TR-ND - Tape & Reel (TR) CTX513CT-ND - Cut Tape (CT) CTX513DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS15ASM-1 |
Description | CRYSTAL 15.3600MHZ 20PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15.36 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 15.36 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±50ppm | Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.169" (4.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATS15ASM-1E | CTS-Frequency Controls | 0 | ATS15ASM-1E-ND | 0,17825 € | Direct |
| GL153F35CDT | CTS-Frequency Controls | 0 | GL153F35CDT-ND | 0,22681 € | Similar |
| GL153F35CET | CTS-Frequency Controls | 0 | GL153F35CET-ND | 0,22681 € | Similar |
| ABLS-15.360MHZ-B4-T | Abracon LLC | 0 | 535-10225-2-ND | 0,12795 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37082 € | 370,82 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |




