
ATS160SM-1 | |
|---|---|
DigiKey Part Number | CTX514TR-ND - Tape & Reel (TR) CTX514CT-ND - Cut Tape (CT) CTX514DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS160SM-1 |
Description | CRYSTAL 16.0000MHZ SERIES SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal Series 40 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US-SM | |
Size / Dimension | 0.437" L x 0.190" W (11.10mm x 4.83mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,23100 € | 2,31 € |
| 25 | 0,21840 € | 5,46 € |
| 50 | 0,20940 € | 10,47 € |
| 100 | 0,20080 € | 20,08 € |
| 250 | 0,18992 € | 47,48 € |
| 500 | 0,18206 € | 91,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16943 € | 169,43 € |
| 2.000 | 0,16241 € | 324,82 € |
| 3.000 | 0,15845 € | 475,35 € |
| 5.000 | 0,15359 € | 767,95 € |
| 7.000 | 0,15047 € | 1.053,29 € |
| 10.000 | 0,14724 € | 1.472,40 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

