ATS150SM-1E is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,19318 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,19603 €
Datasheet
15 MHz ±30ppm Crystal Series 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS150SM-1E

DigiKey Part Number
ATS150SM-1E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATS150SM-1E
Description
CRYSTAL 15.0000MHZ SERIES SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 MHz ±30ppm Crystal Series 40 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
Series
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
15 MHz
Supplier Device Package
HC-49/US-SM
Frequency Stability
±50ppm
Size / Dimension
0.437" L x 0.190" W (11.10mm x 4.83mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.169" (4.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATS150-ECTS-Frequency Controls0ATS150-E-ND0,19318 €Similar
ATS150SM-1CTS-Frequency Controls0ATS150SM-1-ND0,19603 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,19603 €196,03 €
Manufacturers Standard Package
Unit Price without VAT:0,19603 €
Unit Price with VAT:0,23328 €