Direct
Direct
Similar
Similar
Similar
Similar

ATS150BSM-1 | |
|---|---|
DigiKey Part Number | ATS150BSM-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATS150BSM-1 |
Description | CRYSTAL 15.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 15 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±50ppm | Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.169" (4.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATS150BSM-1E | CTS-Frequency Controls | 0 | ATS150BSM-1E-ND | 0,19447 € | Direct |
| LP150F35CDT | CTS-Frequency Controls | 0 | LP150F35CDT-ND | 0,23920 € | Direct |
| GL150F35CDT | CTS-Frequency Controls | 0 | GL150F35CDT-ND | 0,24746 € | Similar |
| GL150F35CET | CTS-Frequency Controls | 0 | GL150F35CET-ND | 0,24746 € | Similar |
| LP150F35CET | CTS-Frequency Controls | 0 | LP150F35CET-ND | 0,23920 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19447 € | 194,47 € |
| Unit Price without VAT: | 0,19447 € |
|---|---|
| Unit Price with VAT: | 0,23142 € |




