
ATS120SM-1E | |
|---|---|
DigiKey Part Number | CTX1076TR-ND - Tape & Reel (TR) CTX1076CT-ND - Cut Tape (CT) CTX1076DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS120SM-1E |
Description | CRYSTAL 12.0000MHZ SERIES SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal Series 40 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance Series |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±50ppm | Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,26000 € | 2,60 € |
| 25 | 0,24520 € | 6,13 € |
| 50 | 0,23520 € | 11,76 € |
| 100 | 0,22560 € | 22,56 € |
| 250 | 0,21332 € | 53,33 € |
| 500 | 0,20450 € | 102,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19603 € | 196,03 € |
| 2.000 | 0,18792 € | 375,84 € |
| 3.000 | 0,18333 € | 549,99 € |
| 5.000 | 0,17771 € | 888,55 € |
| 7.000 | 0,17411 € | 1.218,77 € |
| 10.000 | 0,17037 € | 1.703,70 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |



