
ATS120B | |
|---|---|
DigiKey Part Number | CTX904-ND |
Manufacturer | |
Manufacturer Product Number | ATS120B |
Description | CRYSTAL 12.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.427" L x 0.177" W (10.85mm x 4.50mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,49200 € | 4,92 € |
| 25 | 0,46520 € | 11,63 € |
| 50 | 0,44600 € | 22,30 € |
| 100 | 0,42750 € | 42,75 € |
| 300 | 0,39977 € | 119,93 € |
| 500 | 0,38752 € | 193,76 € |
| 1.000 | 0,37148 € | 371,48 € |
| 2.500 | 0,35131 € | 878,27 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

