
ATS111SM-1 | |
|---|---|
DigiKey Part Number | CTX509TR-ND - Tape & Reel (TR) CTX509CT-ND - Cut Tape (CT) CTX509DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS111SM-1 |
Description | CRYSTAL 11.0592MHZ 20PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 11.0592 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±50ppm | Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.169" (4.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATS111SM-1E | CTS-Frequency Controls | 1.666 | CTX1068CT-ND | 0,55000 € | Direct |
| ATS111BSM-1 | CTS-Frequency Controls | 772 | CTX887CT-ND | 0,56000 € | Similar |
| ABLS-11.0592MHZ-B4-T | Abracon LLC | 313 | 535-10217-1-ND | 0,21000 € | Similar |
| LFXTAL028928 | IQD Frequency Products | 19 | 1923-LFXTAL028928CT-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,37000 € | 3,70 € |
| 25 | 0,34960 € | 8,74 € |
| 50 | 0,33520 € | 16,76 € |
| 100 | 0,32130 € | 32,13 € |
| 250 | 0,30384 € | 75,96 € |
| 500 | 0,29128 € | 145,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36788 € | 367,88 € |
| 2.000 | 0,35267 € | 705,34 € |
| 3.000 | 0,34406 € | 1.032,18 € |
| 5.000 | 0,33353 € | 1.667,65 € |
| 7.000 | 0,32676 € | 2.287,32 € |
| 10.000 | 0,31975 € | 3.197,50 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

