
ATS111CSM-1E | |
|---|---|
DigiKey Part Number | CTX1067TR-ND - Tape & Reel (TR) CTX1067CT-ND - Cut Tape (CT) CTX1067DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS111CSM-1E |
Description | CRYSTAL 11.0592MHZ 32PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz ±30ppm Crystal 32pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 11.0592 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 32pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US-SM | |
Size / Dimension | 0.437" L x 0.190" W (11.10mm x 4.83mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,47800 € | 4,78 € |
| 25 | 0,45160 € | 11,29 € |
| 50 | 0,43280 € | 21,64 € |
| 100 | 0,41500 € | 41,50 € |
| 250 | 0,39248 € | 98,12 € |
| 500 | 0,37622 € | 188,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36065 € | 360,65 € |
| 2.000 | 0,34574 € | 691,48 € |
| 3.000 | 0,33730 € | 1.011,90 € |
| 5.000 | 0,32697 € | 1.634,85 € |
| 7.000 | 0,32034 € | 2.242,38 € |
| 10.000 | 0,31347 € | 3.134,70 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

