
ATS098SM-1 | |
|---|---|
DigiKey Part Number | CTX507TR-ND - Tape & Reel (TR) CTX507CT-ND - Cut Tape (CT) CTX507DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS098SM-1 |
Description | CRYSTAL 9.8304MHZ 20PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9.8304 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 9.8304 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±50ppm | Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,42800 € | 4,28 € |
| 25 | 0,40520 € | 10,13 € |
| 50 | 0,38840 € | 19,42 € |
| 100 | 0,37230 € | 37,23 € |
| 250 | 0,35208 € | 88,02 € |
| 500 | 0,33752 € | 168,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32355 € | 323,55 € |
| 2.000 | 0,31017 € | 620,34 € |
| 3.000 | 0,30260 € | 907,80 € |
| 5.000 | 0,29333 € | 1.466,65 € |
| 7.000 | 0,28738 € | 2.011,66 € |
| 10.000 | 0,28121 € | 2.812,10 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

