ATS098-E is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 850
Unit Price: 0,57000 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,24111 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,24111 €
Datasheet
9.8304 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS098-E

DigiKey Part Number
ATS098-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATS098-E
Description
CRYSTAL 9.8304MHZ 20PF TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9.8304 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
MHz Crystal
Package / Case
Frequency
9.8304 MHz
Supplier Device Package
HC-49/US
Frequency Stability
±50ppm
Size / Dimension
0.427" L x 0.177" W (10.85mm x 4.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.145" (3.68mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATS098CTS-Frequency Controls850CTX407-ND0,57000 €Similar
LP098F35IDTCTS-Frequency Controls0LP098F35IDT-ND0,24111 €Similar
LP098F35IETCTS-Frequency Controls0LP098F35IET-ND0,24111 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,19318 €193,18 €
Unit Price without VAT:0,19318 €
Unit Price with VAT:0,22988 €