8 MHz ±30ppm Crystal 32pF 60 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS080CSM-1

DigiKey Part Number
CTX1050TR-ND - Tape & Reel (TR)
CTX1050CT-ND - Cut Tape (CT)
CTX1050DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATS080CSM-1
Description
CRYSTAL 8.0000MHZ 32PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 32pF 60 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
32pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
8 MHz
Supplier Device Package
HC-49/US-SM
Frequency Stability
±50ppm
Size / Dimension
0.437" L x 0.190" W (11.10mm x 4.83mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.169" (4.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATS080CSM-1ECTS-Frequency Controls907CTX1051CT-ND0,57000 €Direct
In-Stock: 296
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,48900 €4,89 €
250,46240 €11,56 €
500,44320 €22,16 €
1000,42490 €42,49 €
2500,40188 €100,47 €
5000,38524 €192,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,37082 €370,82 €
2.0000,35549 €710,98 €
3.0000,34682 €1.040,46 €
5.0000,33619 €1.680,95 €
7.0000,32938 €2.305,66 €
10.0000,32231 €3.223,10 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €