
ATS073SM-1 | |
|---|---|
DigiKey Part Number | CTX1044TR-ND - Tape & Reel (TR) CTX1044CT-ND - Cut Tape (CT) CTX1044DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS073SM-1 |
Description | CRYSTAL 7.3728MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 7.3728 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±50ppm | Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26400 € | 2,64 € |
| 25 | 0,25000 € | 6,25 € |
| 50 | 0,23960 € | 11,98 € |
| 100 | 0,22960 € | 22,96 € |
| 250 | 0,21708 € | 54,27 € |
| 500 | 0,20808 € | 104,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19947 € | 199,47 € |
| 2.000 | 0,19122 € | 382,44 € |
| 3.000 | 0,18655 € | 559,65 € |
| 5.000 | 0,18083 € | 904,15 € |
| 7.000 | 0,17716 € | 1.240,12 € |
| 10.000 | 0,17335 € | 1.733,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

