
ATS060CSM-1E | |
|---|---|
DigiKey Part Number | CTX1032TR-ND - Tape & Reel (TR) CTX1032CT-ND - Cut Tape (CT) CTX1032DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS060CSM-1E |
Description | CRYSTAL 6.0000MHZ 32PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 MHz ±30ppm Crystal 32pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 32pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 6 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±50ppm | Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.169" (4.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATS060CSM-1 | CTS-Frequency Controls | 8 | CTX1031CT-ND | 0,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,49100 € | 4,91 € |
| 25 | 0,46440 € | 11,61 € |
| 50 | 0,44520 € | 22,26 € |
| 100 | 0,42670 € | 42,67 € |
| 250 | 0,40352 € | 100,88 € |
| 500 | 0,38682 € | 193,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37082 € | 370,82 € |
| 2.000 | 0,35549 € | 710,98 € |
| 3.000 | 0,34682 € | 1.040,46 € |
| 5.000 | 0,33619 € | 1.680,95 € |
| 7.000 | 0,32938 € | 2.305,66 € |
| 10.000 | 0,32231 € | 3.223,10 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

