
ATS060BSM-1 | |
|---|---|
DigiKey Part Number | CTX882TR-ND - Tape & Reel (TR) CTX882CT-ND - Cut Tape (CT) CTX882DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS060BSM-1 |
Description | CRYSTAL 6.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 6 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±50ppm | Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.169" (4.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATS060SM-1 | CTS-Frequency Controls | 2.294 | CTX505CT-ND | 0,56000 € | Similar |
| ABLS-6.000MHZ-B4-T | Abracon LLC | 10.311 | 535-10208-1-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,47700 € | 4,77 € |
| 25 | 0,45080 € | 11,27 € |
| 50 | 0,43220 € | 21,61 € |
| 100 | 0,41430 € | 41,43 € |
| 250 | 0,39180 € | 97,95 € |
| 500 | 0,37558 € | 187,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36788 € | 367,88 € |
| 2.000 | 0,35267 € | 705,34 € |
| 3.000 | 0,34406 € | 1.032,18 € |
| 5.000 | 0,33353 € | 1.667,65 € |
| 7.000 | 0,32676 € | 2.287,32 € |
| 10.000 | 0,31975 € | 3.197,50 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

