ATS-SM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS060BSM-1

DigiKey Part Number
CTX882TR-ND - Tape & Reel (TR)
CTX882CT-ND - Cut Tape (CT)
CTX882DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATS060BSM-1
Description
CRYSTAL 6.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
6 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US-SM
Size / Dimension
0.437" L x 0.190" W (11.10mm x 4.83mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 368
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,48500 €4,85 €
250,45800 €11,45 €
500,43920 €21,96 €
1000,42110 €42,11 €
2500,39816 €99,54 €
5000,38168 €190,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,37385 €373,85 €
2.0000,35839 €716,78 €
3.0000,34965 €1.048,95 €
5.0000,33894 €1.694,70 €
7.0000,33207 €2.324,49 €
10.0000,32494 €3.249,40 €
12.0000,32136 €3.856,32 €
24.0000,30810 €7.394,40 €
25.0000,30734 €7.683,50 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €