Similar

ATS060ASM-1E | |
|---|---|
DigiKey Part Number | CTX1030TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATS060ASM-1E |
Description | CRYSTAL 6.0000MHZ SERIES SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 MHz ±30ppm Crystal Series 80 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance Series |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 6 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±50ppm | Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.169" (4.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATS060A-E | CTS-Frequency Controls | 0 | ATS060A-E-ND | 0,36788 € | Similar |
| ATS060ASM-1 | CTS-Frequency Controls | 0 | CTX1029TR-ND | 0,36788 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19447 € | 194,47 € |
| Unit Price without VAT: | 0,19447 € |
|---|---|
| Unit Price with VAT: | 0,23142 € |



