
ATS049BSM-1 | |
|---|---|
DigiKey Part Number | CTX880TR-ND - Tape & Reel (TR) CTX880CT-ND - Cut Tape (CT) CTX880DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS049BSM-1 |
Description | CRYSTAL 4.9152MHZ 18PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.9152 MHz ±30ppm Crystal 18pF 120 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 120 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 4.9152 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±50ppm | Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,19400 € | 1,94 € |
| 25 | 0,18400 € | 4,60 € |
| 50 | 0,17640 € | 8,82 € |
| 100 | 0,16910 € | 16,91 € |
| 250 | 0,15996 € | 39,99 € |
| 500 | 0,15334 € | 76,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14698 € | 146,98 € |
| 2.000 | 0,14091 € | 281,82 € |
| 3.000 | 0,13747 € | 412,41 € |
| 5.000 | 0,13325 € | 666,25 € |
| 7.000 | 0,13055 € | 913,85 € |
| 10.000 | 0,12774 € | 1.277,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

