Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ATS042SM | |
|---|---|
DigiKey Part Number | 110-ATS042SM-ND |
Manufacturer | |
Manufacturer Product Number | ATS042SM |
Description | 0004.915200 MHZ Crystal |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.9152 MHz ±30ppm Crystal 20pF 120 Ohms HC-49/US |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 120 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package HC-49/US-SM |
Frequency 4.9152 MHz | Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm | Base Product Number |
Load Capacitance 20pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATS042SM-1 | CTS-Frequency Controls | 1.023 | CTX503CT-ND | 0,54000 € | Parametric Equivalent |
| ATS042SM-1E | CTS-Frequency Controls | 0 | CTX1024TR-ND | 0,37082 € | Parametric Equivalent |
| LP049F35CET | CTS-Frequency Controls | 0 | LP049F35CET-ND | 0,24111 € | Parametric Equivalent |
| LP049F35IET | CTS-Frequency Controls | 0 | LP049F35IET-ND | 0,24111 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37082 € | 370,82 € |
| Unit Price without VAT: | 0,37082 € |
|---|---|
| Unit Price with VAT: | 0,44128 € |


