Similar
Similar
Similar
Similar
Similar

ATS042ASM-1E | |
|---|---|
DigiKey Part Number | ATS042ASM-1E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATS042ASM-1E |
Description | CRYSTAL 4.0960MHZ 20PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.096 MHz ±30ppm Crystal 20pF 120 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 120 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 4.096 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±50ppm | Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.169" (4.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATS042A-E | CTS-Frequency Controls | 0 | ATS042A-E-ND | 0,19164 € | Similar |
| ATS042ASM-1 | CTS-Frequency Controls | 0 | ATS042ASM-1-ND | 0,19447 € | Similar |
| ATS042B-E | CTS-Frequency Controls | 0 | ATS042B-E-ND | 0,19164 € | Similar |
| ATS042BSM-1E | CTS-Frequency Controls | 0 | ATS042BSM-1E-ND | 0,19447 € | Similar |
| GL042F35IDT | CTS-Frequency Controls | 0 | GL042F35IDT-ND | 0,24746 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36788 € | 367,88 € |
| Unit Price without VAT: | 0,36788 € |
|---|---|
| Unit Price with VAT: | 0,43778 € |





