4.194304 MHz ±30ppm Crystal 12pF 120 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS041CSM-1E

DigiKey Part Number
CTX1023TR-ND - Tape & Reel (TR)
CTX1023CT-ND - Cut Tape (CT)
CTX1023DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATS041CSM-1E
Description
CRYSTAL 4.194304MHZ 12PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.194304 MHz ±30ppm Crystal 12pF 120 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
4.194304 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US-SM
Size / Dimension
0.437" L x 0.190" W (11.10mm x 4.83mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 790
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,49300 €4,93 €
250,46640 €11,66 €
500,44720 €22,36 €
1000,42870 €42,87 €
2500,40536 €101,34 €
5000,38858 €194,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,37251 €372,51 €
2.0000,35711 €714,22 €
3.0000,34839 €1.045,17 €
5.0000,33773 €1.688,65 €
7.0000,33088 €2.316,16 €
10.0000,32378 €3.237,80 €
12.0000,32021 €3.842,52 €
24.0000,30700 €7.368,00 €
25.0000,30623 €7.655,75 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €