Direct

ATS037ASM-1 | |
|---|---|
DigiKey Part Number | CTX1018TR-ND - Tape & Reel (TR) CTX1018CT-ND - Cut Tape (CT) CTX1018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS037ASM-1 |
Description | CRYSTAL 3.6864MHZ SERIES SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz ±30ppm Crystal Series 150 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance Series |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 3.6864 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±50ppm | Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.169" (4.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATS037ASM-1E | CTS-Frequency Controls | 0 | CTX1019TR-ND | 0,36788 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25800 € | 2,58 € |
| 25 | 0,24360 € | 6,09 € |
| 50 | 0,23340 € | 11,67 € |
| 100 | 0,22380 € | 22,38 € |
| 250 | 0,21164 € | 52,91 € |
| 500 | 0,20288 € | 101,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19447 € | 194,47 € |
| 2.000 | 0,18643 € | 372,86 € |
| 3.000 | 0,18188 € | 545,64 € |
| 5.000 | 0,17630 € | 881,50 € |
| 7.000 | 0,17273 € | 1.209,11 € |
| 10.000 | 0,16902 € | 1.690,20 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |


